Yageo Group T521V476M020ATE090

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
$ 1.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521V476M020ATE090.

IHS

Datasheet46 pages2 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-5.96%

CAD Models

Download Yageo Group T521V476M020ATE090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.081
$ 1.37
Stock
106,037
379,294
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
55 mΩ
Leakage Current
94 µA
94 µA
Dissipation Factor
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-08-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXTPSC476M016R0110
Cap Tant Solid 47uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.11 Ohm 125C T/R
KYOCERA AVXTPSC476M016Y0110
Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 T/R
KYOCERA AVXTAJD476K025R
Capacitor, Tantalum; 47uF; Chip; +/-10%; EIA 7343; 25V; 32VDC; 0.9 Ohms ESR; SMD; 11.8mu
Yageo GroupT491C476K016AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491D476M016AT
Cap Tant Solid 47uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Capacitor Tant Solid 47uF 16VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R

Descriptions

Descriptions of Yageo Group T521V476M020ATE090 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 47 UF;TOL 20%;VOL-RTG 20 VDC;SMT;7343-20;TR
CAP TANTALUM 47UF 20V 2917 / Cap Tant Polymer 47uF 20VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.09 Ohm 125°C T/R
TANT CAP, 47UF, 20V, 1.4A, V SIZE, 2917;
47¦ÌF 2000h@ 125¡ãC ¡À20% 20V 90m¦¸@ 100kHz 2917 7.3mm*4.3mm*2mm
T521V476M020ATE090, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor, 47Uf, 20V, Smd 20%; Rango De Producto:Serie T521; Capacidad:47Μf; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.09Ohm; Tensión Nominal:20V; Tipo De Empaquetado:Cinta Precortada |Kemet T521V476M020ATE090

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T521V476M020ATE090.