Cornell Dubilier SEK472M025ST

Cap Aluminum 4700uF 25V 20% (18 X 36mm) Radial 7.5mm 0.07 Ohm 1690mA 2000h 105°C
$ 1.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK472M025ST.

Newark

Datasheet8 pages4 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-79.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicECA-1EHG472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
PanasonicEEU-HD1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 4700muF ±20% 0.630Dia 16.00mm
NichiconURS1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 4700muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMQ250ELL472ML25S
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1570mA 2000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SEK472M025ST provided by its distributors.

Cap Aluminum 4700uF 25V 20% (18 X 36mm) Radial 7.5mm 0.07 Ohm 1690mA 2000h 105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 25V 4700muF ±20% 0.709Dia 18.00mm
Capacitor; Al Electrolytic;4700uF;25VDC;20%;Radial;18mmdia.;36mmL;32VDC;1450
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:4700µF; Voltage Rating:25VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.07ohm; Body Height:36mm; Body Diameter:18mm; Lead Spacing:7.5mm ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 4700UF, 25V, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.07ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:36mm; Diameter:18mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor