Panasonic EEEFP1E471AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 470muF ±20% 0.394Dia 10.00mm
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP1E471AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Upverter

Electro Sonic

Newark

Inventory History

3 month trend:
-30.15%

CAD Models

Download Panasonic EEEFP1E471AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.31
$ 0.31
Stock
2,108,774
552,782
552,782
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.19 A
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

United Chemi-ConEMZJ250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive T/R
PanasonicEEEFK1E471AP
Panasonic EEEFK1E471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cornell DubilierAFK477M25G24T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 470µF 25V
KYOCERA AVXUCL1E471MNL1GS
Aluminum Electrolytic Capacitor; 470uF; 25V; -55+105 deg.C; 20%
PanasonicEEEFK1E471P
Panasonic EEEFK1E471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1EA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFP1E471AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 25V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEEFP1E471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.06 Ohm 1190mA 2000h 105C Automotive Embossed T/R
CAPACITOR ALUM ELEC, 470UF, 25V, 20%,CAPACITOR ALUM ELEC, 470UF, 25V, 20%, SMD, FULL REEL Product Range:PANASONIC - FP Series
Capacitor,Alum Electrolytic,Cap 470 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,10x10.5,CT
Aluminum Electrolytic Capacitors, 25V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, ROHS COMPLIANT
Chip Type Aluminum Electrolytic Capacitor
EEE-FP Series 25 V 470 uF Ø 10 x 10.2 mm 105 °C Low ESR High Reflow Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 25V, 20%, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:470µF; Voltage(DC):25V; ESR:0.06ohm; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP1E471AP
  • EEE-FP1E471AP.