Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1EHG472

Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
$ 1.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EHG472.

Panasonic

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-3.95%

CAD Models

Download Panasonic ECA-1EHG472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.094
$ 1.36
$ 1.36
Stock
77,716
31,183
31,183
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
1.75 A
1.71 A
1.71 A
Height - Seated (Max)
33.5026 mm
31.496 mm
31.496 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1EM472
Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicEEU-HD1E472
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEU-HD1E472B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 4700muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4700muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 4700muF ±20% 0.630Dia 16.00mm
NichiconUVK1E472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 4700muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic ECA-1EHG472 provided by its distributors.

Cap Aluminum 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1750mA 2000h 105°C Bulk
Panasonic ECA1EHG472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
4700uF 25V ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 4700uF, 25V, -55 to 105¡C
Panasonic SCT
NHG Series 25 V 4700 uF Ø16 x 31.5 mm LS=7.5 mm 105°C Radial Electrolytic
4.7mF 25V ¡À20% 7.5mm 2000h@ 105¡ãC 1.75A@ 120Hz£¬2.013A@ 100kHz Plugins,D16xL31.5mm Through hole mounting 16mm*31.5mm*33.5mm
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 20%, 25V, RADIAL; Capacitance:4700µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Series Name:NHG; Product Diameter:16mm; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1EHG472
  • ECA-1EHG472.
  • ECA1EHG472