Cornell Dubilier 476CKR100M

Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 2.822 Ohm 280mA 2000h 85C
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476CKR100M.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
-31.03%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.766
$ 0.766
Stock
16,314
2,123
2,123
Authorized Distributors
5
1
1
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.822 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
230 mA
230 mA
Height - Seated (Max)
17.5006 mm
16.002 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUFW2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 47muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 47muF ±20% 0.394Dia 10.00mm
NichiconUPS2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 47muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMQ101ELL470MHB5D
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 200mA 2000h 85°C Bulk
PanasonicECA-2AM470B
Panasonic ECA2AM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Cornell Dubilier 476CKR100M provided by its distributors.

Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 2.822 Ohm 280mA 2000h 85C
CKR Series 47 uF 100 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 100V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor