KYOCERA AVX UFW2A470MPD

47uF 100V 卤20% 210mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UFW2A470MPD.

IHS

Datasheet4 pages4 years ago

Upverter

Nichicon SCT

TME

Inventory History

3 month trend:
-31.74%

CAD Models

Download KYOCERA AVX UFW2A470MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.151
$ 0.151
Stock
52,805
31,700
31,700
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
210 mA
230 mA
230 mA
Height - Seated (Max)
12.4968 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2AM470B
Panasonic ECA2AM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2AM470BJ
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 180mA 2000h 85°C
NichiconUVR2A470MPA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PanasonicECA-2AM470
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVK2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UFW2A470MPD provided by its distributors.

47uF 100V 卤20% 210mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Electrolytic Capacitor Radial 47uF 100VDC 20% 5.08mm Pitch 85C
Al Electrolytic Cap, 47μF 100V ±20%, 5mm Pitch, 2000h@85°C, 210mA@120Hz, 315mA@10kHz, TH, 10mm D × 12.5mm L H12.5mm
Standard, For Audio Equipment Lead Type, 47 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 47UF 20% 100V RADIAL TH
Radial/ Bulk; |Nichicon UFW2A470MPD

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX