Panasonic ECA-2AM470B

Panasonic ECA2AM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM470B.

IHS

Datasheet12 pages8 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+56.24%

CAD Models

Download Panasonic ECA-2AM470B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.189
$ 0.189
Stock
124,940
157,325
157,325
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUFW2A470MPD
47uF 100V 卤20% 210mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR2A470MPA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PanasonicECA2AHG470
Panasonic ECA2AHG470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2AHG470B
Panasonic ECA2AHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 47muF ±20% 0.315Dia 8.00mm
PanasonicECA2AAM470X
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA-2AM470B provided by its distributors.

Panasonic ECA2AM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
47uF 100V 180mA@120Hz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 100V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AM470B
  • ECA2AM470B.