Rubycon 100PK47MEFC8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 47muF ±20% 0.315Dia 8.00mm
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100PK47MEFC8X11.5.

IHS

Datasheet2 pages9 years ago

Master Electronics

HQonline

Newark

Inventory History

3 month trend:
-29.28%

CAD Models

Download Rubycon 100PK47MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.164
$ 0.164
Stock
5,555
155,051
155,051
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
220 mA
180 mA
180 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVK2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 47muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 47muF ±20% 0.315Dia 8.00mm
United Chemi-ConESMQ101ELL470MHB5D
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 200mA 2000h 85°C Bulk
PanasonicECA-2AM470
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85C Bulk
PanasonicECA-2AM470B
Panasonic ECA2AM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2AM470BJ
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series

Descriptions

Descriptions of Rubycon 100PK47MEFC8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 47muF ±20% 0.315Dia 8.00mm
47uF 100V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 220mA 2000h 85C
Aluminium Electrolytic Capacitor, Pk Series, 47 - F, - 20%, 100 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100PK47MEFC8X11.5
CAP, 47µF, 100V, 20%; Capacitance: 47µF; Voltage Rating: 100V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100PK47MEFC 8X11.5