What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UFW2A470MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 47muF ±20% 0.394Dia 10.00mm
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW2A470MPD1TD.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-15.03%

CAD Models

Download Nichicon UFW2A470MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.22
$ 0.109
$ 0.109
Stock
118,246
81,983
81,983
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
210 mA
230 mA
230 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA-2AM470
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85C Bulk
PanasonicECA-2AM470B
Panasonic ECA2AM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2AM470BJ
Cap Aluminum Lytic 47uF 100V 20% (8 X 11.5mm) Radial 180mA 2000h 85°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVK2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 47muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UFW2A470MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 47muF ±20% 0.394Dia 10.00mm
47uF 100V 卤20% 210mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor Alum Elec, 47Uf, 100V, 20%, Radial; Capacitance:47Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:10Mm Rohs Compliant: Yes |Nichicon UFW2A470MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL