Cornell Dubilier 476CKE050M

Illinois Capacitor 476CKE050M Aluminum Electrolytic Capacitor 47UF, 50V, 20%, Radial
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 476CKE050M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Farnell

New Yorker Electronics

element14 APAC

Inventory History

3 month trend:
-30.65%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.071
$ 0.071
Stock
76,203
485,465
485,465
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.527 Ω
-
-
Life (Hours)
1000 hours
7000 hours
7000 hours
Ripple Current
130 mA
162.25 mA
162.25 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRWA470M50V6.3X11F
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 3.5 Ohm 96mA 1000h 105C Bulk
NichiconUPW1A470MDD6
Cap Aluminum Lytic 47uF 10V 20% (4 X 11mm) Radial 1.5mm 120mA 2000h 105C Automotive Bulk
Cornell DubilierSK470M025ST
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 3.95 Ohm 130mA 2000h 85C Standard
Cornell DubilierSK470M050ST
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 150mA 2000h 85C Standard
Cornell DubilierSK470M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 47muF ±20% 0.197Dia 5.00mm
NichiconUPW1A470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier 476CKE050M provided by its distributors.

ILLINOIS CAPACITOR 476CKE050M ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 50V 47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 47µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 3.527 Ohm 135mA 2000h 105C
CKE Series 50 V 47 uF 6.3 x 11mm LS=2.5 mm ±20 % Radial Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50V, 20%, RADIAL; Capacitance:47µF; Voltage Rating:50V; Product Range:CKE Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3mm; Packaging:Each; Height:11mm
Aluminum Electrolytic Capacitor 47Uf, 50V, 20%, Radial; Rango De Producto:Serie Cke; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Illinois Capacitor 476CKE050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 476CKE050M .
  • 476CKE050M.