Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK470M050ST

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 150mA 2000h 85C Standard
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK470M050ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-21.12%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.091
$ 0.091
Stock
156,179
61,836
61,836
Authorized Distributors
6
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Radial, Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.82 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
155 mA
155 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUFW1J470MED
Cap Aluminum Lytic 47uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 165mA 2000h 85C Bulk
NichiconUFW1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 150mA 2000h 85C Bulk
NichiconUKW1J470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 47muF ±20% 0.248Dia 6.30mm
PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
PanasonicECA1JM470B
Panasonic ECA1JM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConESMG630ELL470MF11D
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 170mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SK470M050ST provided by its distributors.

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 2.82 Ohm 150mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor 47 microfarad 50 VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 47µF 50V
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50; ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50V, 20%, RADIAL; Capacitance:47µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 ho

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor