Nichicon UPW1A470MDD6

Cap Aluminum Lytic 47uF 10V 20% (4 X 11mm) Radial 1.5mm 120mA 2000h 105C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A470MDD6.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago

TME

Future Electronics

DigiKey

CAD Models

Download Nichicon UPW1A470MDD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicECE-A1AN470U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 10V 47muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK470M010ST
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 5.36 Ohm 95mA 2000h 85C Standard
Wurth Elektronik860010272003
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUPS1A470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1AN470UB
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 5mm 0.09A 2000h 85C Ammo Automotive AEC-Q200

Descriptions

Descriptions of Nichicon UPW1A470MDD6 provided by its distributors.

Cap Aluminum Lytic 47uF 10V 20% (4 X 11mm) Radial 1.5mm 120mA 2000h 105C Automotive Bulk
PW Series 47 uF 10 V 105°C Ø4 x 11 mm LS=1.5 mm Radial Aluminum Electrolytic Cap
47uF 10V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitor 47Uf, 10V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:1.5Mm Rohs Compliant: Yes |Nichicon UPW1A470MDD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL