Cornell Dubilier 381LX151M400K012

Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 1.11 Ohm 800mA 3000h 105C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX151M400K012.

IHS

Datasheet13 pages12 years ago

Electro Sonic

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 3.496
$ 3.496
Stock
1
25,830
25,830
Authorized Distributors
0
0
0
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.11 Ω
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
800 mA
1.43 A
1.43 A
Height - Seated (Max)
27.0002 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MXG Series 450 V 150 uF 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 450V 150muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP151M450C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 450V 150muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 150muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGU2W151MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 150muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 150muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LX151M400K012 provided by its distributors.

Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 1.11 Ohm 800mA 3000h 105C
Aluminum Electrolytic Capacitor 150 microfarad 400 VDC
Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor