KYOCERA AVX LGU2W151MELB

Capacitor Aluminum Electrolytic 150UF 450V 20% Snap-in 30X30MM, Lgu Series
$ 3.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W151MELB.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

Factory Futures

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-33.25%

CAD Models

Download KYOCERA AVX LGU2W151MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.143
$ 4.059
$ 4.059
Stock
46,917
6,351
6,351
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.1 Ω
1.1 Ω
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
880 mA
800 mA
800 mA
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXLGU2G151MELA
CAPACITOR ALUMINUM ELECTROLYTIC 150UF 400V 20% SNAP-IN 25X30MM, LGU SERIES
Cornell DubilierSLP151M400C3P3
Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20%
Cornell DubilierSLP151M450C3P3
Aluminum Electrolytic Capacitors - Snap In 150uF 450V 20%
KYOCERA AVXLGU2G151MELB
Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 880mA 3000h 105C Bulk
United Chemi-ConEKMM401VNN151MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 450V 20% (30 X 25mm) Snap-In 10mm 790mA 3000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU2W151MELB provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC 150UF 450V 20% SNAP-IN 30X30MM, LGU SERIES
Cap Aluminum Lytic 150uF 450V 20% (30 X 30mm) Snap-In 10mm 880mA 3000h 105C Bulk
GU Series 150 uF 450 V 105°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 880mA@120Hz 10mm 450V 150uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
150μF 450V ±20% 10mm 3000h@ 105°C 1.2584A@ 50 kHz,880mA@ 120Hz Plugins snap-in mounting,snap fit,Through hole mounting 30mm*30mm*30mm
Aluminum Electrolytic Capacitor 150Uf, 450V, 20%, Snap-In; Capacitance:150Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Esr:-Rohs Compliant: Yes |Nichicon LGU2W151MELB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX