Rubycon 450MXG150MEFCSN30X25

MXG Series 450 V 150 uF 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap
$ 2.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG150MEFCSN30X25.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Master Electronics

Future Electronics

Inventory History

3 month trend:
+26.29%

CAD Models

Download Rubycon 450MXG150MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.914
$ 4.054
$ 4.054
Stock
1,104
43,222
43,222
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.1 A
930 mA
930 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 450V 150muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 400V 150muF ±20% 0.984Dia 25.00mm
NichiconLGU2F151MELA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
KYOCERA AVXLGN2W151MELA30
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 150muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX151M400K012
Cap Aluminum Lytic 150uF 400V 20% (30 X 25mm) Snap-In 10mm 1.11 Ohm 800mA 3000h 105C
Cornell DubilierSLP151M400C3P3
Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20%

Descriptions

Descriptions of Rubycon 450MXG150MEFCSN30X25 provided by its distributors.

MXG Series 450 V 150 uF 105 °C Ø 30 x 25 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 450V 20% (30 X 25mm) Snap-In 10mm 790mA 3000h 105C
±20% 1.1A@120Hz 10mm 450V 150uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 150UF, 450V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG