Cornell Dubilier SLP151M450C3P3

Aluminum Electrolytic Capacitors - Snap In 150uF 450V 20%
$ 6.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP151M450C3P3.

Electro Sonic

Datasheet9 pages5 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.025
$ 2.514
$ 2.514
Stock
40,788
680,729
680,729
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.121 Ω
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
820 mA
1.11 A
1.11 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierSLP151M400C3P3
Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20%
KYOCERA AVXLGU2G151MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 150muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMM401VNN151MQ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
PanasonicECO-S2GB151DA
Cap Aluminum 150uF 400V 20% (30 X 25mm) Solder Pin 10mm 1.105 Ohm 820mA 3000h 105C Bulk
NichiconLGU2F151MELY
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 315V 150muF ±20% 0.787Dia 20.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 350V 150muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier SLP151M450C3P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 150uF 450V 20%
Capacitor;Aluminum Electrolytic;Cap 150uF;Snap-In;Vol-Rtg 450V;25X30;105C | Cornell-Dubilier SLP151M450C3P3
Aluminum Electrolytic Capacitor 150Uf; Available Until Stocks Are Exhausted |Cornell Dubilier SLP151M450C3P3
Cap Aluminum Lytic 150uF 450V 20% (25 X 30mm) Snap-In 10mm 2.121 Ohm 0.82A 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 450V, 20%, SNAP-IN; Capacitance: 150µF; Voltage(DC): 450V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @ Temperature: 3000 hou 52R2406

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor