Rubycon 400HXC150MEFCSN25X35

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
$ 3.496
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400HXC150MEFCSN25X35.

IHS

Datasheet2 pages15 years ago

CAD Models

Download Rubycon 400HXC150MEFCSN25X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.496
$ 3.948
$ 3.948
Stock
25,830
25,690
25,690
Authorized Distributors
0
0
0
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.43 A
1.41 A
1.41 A
Height - Seated (Max)
37.0078 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2013-09-30

Related Parts

United Chemi-ConESMH401VSN151MP35S
SERIES: SMH; VOLT: 400; CAP: 150; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN
Wurth Elektronik861101483006
WCAP-AIL8 Aluminum Electrolytic Capacitors
Wurth Elektronik861011485014
Electrolytic Capacitor, Snap-in, WCAP-AIG8 Series, 150 F, 20%, 450 V, 30 mm
Wurth Elektronik861101484012
Electrolytic Capacitor, Snap-in, WCAP-AIL8 Series, 150 F, 20%, 450 V, 25 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 150muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Rubycon 400HXC150MEFCSN25X35 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
±20% 1.43A@120Hz 10mm 400V 150uF Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 150UF 20% 400V SNAP TH
CAPACITOR ALUM ELECT, 150UF, 400V, 20%, RADIAL; Capacitance:150µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:35mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:HXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG