Cornell Dubilier 381LX102M250A452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.378Dia 35.00mm
$ 8.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX102M250A452.

Master Electronics

Datasheet11 pages3 years ago
Datasheet11 pages6 years ago

Sager Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.61
$ 7.13
Stock
436
63,789
Authorized Distributors
4
6
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
166 mΩ
-
Life (Hours)
3000 hours
10000 hours
Ripple Current
2.3 A
2.2 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECOS2DA102DA
Cap Aluminum 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Cornell DubilierSLP102M250H7P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
Cornell DubilierSLP102M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
Cornell DubilierSLP102M180C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 105C

Descriptions

Descriptions of Cornell Dubilier 381LX102M250A452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitors - Snap In SNAP-IN 1000uF 250V
Cap Aluminum Lytic 1000uF 250V 20% (35 X 45mm) Snap-In 10mm 0.166 Ohm 2300mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAPACITOR ALUM ELEC 1000UF 250V 20%, SNAP-IN; Capacitance: 1000µF; Capacitance Tolerance: ± 20%; Voltage Rating: 250V; Life Time @ Temperature: 1000 hours @ 105°C; Height: 45mm; Diameter: 35mm; Capacitor Case
Aluminum Electrolytic Capacitor 1000Uf 250V 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:35Mm; Resistencia Esr:0.199Ohm; Altura:45Mm |Cornell Dubilier 381LX102M250A452

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor