What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGR2E102MELC45

1000UF 250 V DC Aluminum Electrolytic Capacitor, Gr Series 10000H 35(DIA.)X45MM
$ 4.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGR2E102MELC45.

Future Electronics

Datasheet2 pages3 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Factory Futures

Inventory History

3 month trend:
+10.78%

CAD Models

Download Nichicon LGR2E102MELC45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.704
$ 8.61
Stock
63,214
2,236
Authorized Distributors
6
4
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
166 mΩ
Life (Hours)
10000 hours
3000 hours
Ripple Current
2.2 A
2.3 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGR 200V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX102M200K452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX102M250A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP102M180C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 105C
United Chemi-ConEKMQ251VSN102MR40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 1000muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGR2E102MELC45 provided by its distributors.

1000UF 250 V DC ALUMINUM ELECTROLYTIC CAPACITOR, GR SERIES 10000H 35(DIA.)X45MM
Cap Aluminum Lytic 1000uF 250V 20% (35 X 45mm) Snap-In 10mm 2200mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors 1000uF 250V 105degC SNAP In
卤20% 2.2A@120Hz 10mm 250V 1000uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL