Cornell Dubilier SLP102M250H7P3

Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
$ 14.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP102M250H7P3.

Farnell

Datasheet9 pages4 years ago

New Yorker Electronics

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.21%

Alternate Parts

Price @ 1000
$ 14.65
$ 4.525
$ 4.525
Stock
8,925
25,047
25,047
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
90 mΩ
90 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
2.69 A
2.3 A
2.3 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP102M200E7P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40
PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Cornell DubilierSLPX102M250E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX102M200C4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2EP102EX
Cap Aluminum 1000uF 250V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 3320mA 3000h 85°C Bulk
PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP102M250H7P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 250V 1000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.199 Ohm 2.69A 3000h 105C
Capacitor;Aluminum Electrolytic;Cap 1000uF;Tol20%;Snap In;Vol-Rtg 250V;35X40 | Cornell-Dubilier SLP102M250H7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
Aluminum Electrolytic Capacitor 1000Uf 250V 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:35Mm; Resistencia Esr:0.199Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLP102M250H7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor