Panasonic ECOS2DA102DA

Cap Aluminum 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
$ 5.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECOS2DA102DA.

Factory Futures

Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Panasonic ECOS2DA102DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LX102M250A452
Aluminum Electrolytic Capacitors - Snap In SNAP-IN 1000uF 250V
Cornell Dubilier381LX102M250A042
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105C
PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Cornell Dubilier381LX102M250K052
Capacitors, Aluminum Electrolytic, Snap In 1000uF 250V 20% | Cornell-Dubilier 381LX102M250K052
PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECOS2DA102DA provided by its distributors.

Cap Aluminum 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
CAPACITOR; ALUMINUM ELECTROLYTIC; CAP 1000UF;VOL-RTG 200V;SNAP-IN; TS-HA; 2 PIN;
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAPACITOR, 1000UF 200V; Capacitance: 1000µF; Capacitance Tolerance: ± 20%; Voltage Rating: 200V; Diameter: 30mm; Capacitor Terminals: Radial Leaded; Lead Spacing: 10mm; Operating Temperature Range: -40°C to +105°C; AC Ripple Cu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECO-S2DA102DA