Cornell Dubilier 381LX102M250A042

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.378Dia 35.00mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX102M250A042.

IHS

Datasheet11 pages3 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Alternate Parts

Price @ 1000
$ 4.43
$ 4.43
Stock
2,147
1,037,240
1,037,240
Authorized Distributors
1
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
199 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.2 A
2.47 A
2.47 A
Height - Seated (Max)
42.0116 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S2DA102EA
Cap Aluminum 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
PanasonicECOS2EB102EA
Cap Aluminum 1000uF 250V 20% (35 X 40mm) Solder Pin 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
PanasonicECOS2DA102DA
Cap Aluminum 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105°C Bulk
Cornell DubilierSLP102M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1000uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
Cornell DubilierSLP102M180C4P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 180V 20% 105C
Cornell DubilierSLP102M200E7P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 200V, 30X40

Descriptions

Descriptions of Cornell Dubilier 381LX102M250A042 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1000muF ±20% 1.378Dia 35.00mm
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.199 Ohm 2200mA 3000h 105C
Capacitor,Al Electrolytic,1000uF,20%,250VDC,Snap-In,Radial,105 C,35x40mm,381LX
Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor