Cornell Dubilier 381LX102M100J022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 1000muF ±20% 0.984Dia 25.00mm
$ 2.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX102M100J022.

IHS

Datasheet13 pages12 years ago

RFMW

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.517
$ 1.72
$ 1.72
Stock
11,159
229,040
229,040
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
182 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.7 A
1.56 A
1.56 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECO-S1KA102BA
Cap Aluminum 1000uF 80V 20% (22 X 30mm) Snap-In 10mm 0.182 Ohm 1300mA 3000h 105°C Bulk
Cornell Dubilier380LX102M100H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 1000muF ±20% 0.866Dia 22.00mm
NichiconLGU2A102MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2AP102CA
Cap Aluminum 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.216 Ohm 1960mA 3000h 85°C Bulk
Cornell DubilierSLPX102M100A3P3
SLPX Series 100V 1000 uF ±20 % Snap In Aluminum Electrolytic Capacitor
Cornell DubilierSLP102M100C1P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C

Descriptions

Descriptions of Cornell Dubilier 381LX102M100J022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 100V 1000muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 1000uF 100V 20% (25 X 30mm) Snap-In 10mm 0.182 Ohm 1700mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor