Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGU2A102MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1000muF ±20% 0.984Dia 25.00mm
$ 1.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2A102MELA.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-0.22%

CAD Models

Download Nichicon LGU2A102MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.925
$ 1.703
$ 1.703
Stock
124,293
4,383
4,383
Authorized Distributors
6
4
4
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
332 mΩ
332 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.56 A
1.5 A
1.5 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECO-S1KA102BA
Cap Aluminum 1000uF 80V 20% (22 X 30mm) Snap-In 10mm 0.182 Ohm 1300mA 3000h 105°C Bulk
Cornell Dubilier380LX102M100H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 1000muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX102M100A3P3
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF 1; Available until stocks are exhausted
Cornell DubilierSLP102M100C1P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C
PanasonicECO-S2AP102CA
Cap Aluminum 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.216 Ohm 1960mA 3000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXC 100V 1000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGU2A102MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1000muF ±20% 0.984Dia 25.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN TERMINAL, 100VOLTS, 1000UF, LGU SERIES
Cap Aluminum Lytic 1000uF 100V 20% (25 X 30mm) Snap-In 10mm 1560mA 3000h 105C Bulk
LGU Series 1000 uF 100 V 105 °C Ø 25 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
卤20% 1.56A@120Hz 10mm 100V 1000uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
1mF 100V ±20% 10mm 3000h@ 105°C 1.56A@ 120Hz,1.794A@ 50 kHz Plugins,D25xL30mm snap-in mounting,snap fit,Through hole mounting 25mm*30mm*32mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL