Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECO-S1KA102BA

Cap Aluminum 1000uF 80V 20% (22 X 30mm) Snap-In 10mm 0.182 Ohm 1300mA 3000h 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1KA102BA.

IHS

Datasheet7 pages15 years ago

_legacy Avnet

CAD Models

Download Panasonic ECO-S1KA102BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.718
$ 1.718
Stock
50
171,701
171,701
Authorized Distributors
0
2
2
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
182 mΩ
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.3 A
1.62 A
1.62 A
Height - Seated (Max)
32.004 mm
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLP102M100A3P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C
PanasonicECA2AM102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
NichiconUPS1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 1000muF ±20% 0.630Dia 16.00mm
PanasonicECA2AHG102
Cap Aluminum 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 985mA 2000h 105°C Bulk
KYOCERA AVXUPW2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 1000muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUVR1J102MHD
Capacitor Aluminum Electrolytic 1000uF 63 Volt 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECO-S1KA102BA provided by its distributors.

Cap Aluminum 1000uF 80V 20% (22 X 30mm) Snap-In 10mm 0.182 Ohm 1300mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
CAPACITOR 1000UF 80V ELECT TSHA
Al Lytic Snap-in TSHA Series, 105C 80WV, 1000uF, 22x30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1KA102BA