Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLPX102M100A3P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 1000muF ±20% 0.866Dia 22.00mm
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX102M100A3P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.26%

CAD Models

Download Cornell Dubilier SLPX102M100A3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.66
$ 1.65
$ 1.65
Stock
20,752
141,228
141,228
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
265 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.02 A
2.02 A
2.02 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLP102M100A3P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C
KYOCERA AVXLLS2A102MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 100V 1000muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLP102M100C1P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C
Cornell Dubilier380LX102M100H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 1000muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2AP102CA
Cap Aluminum 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.216 Ohm 1960mA 3000h 85°C Bulk
NichiconLGU2A102MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX102M100A3P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 1000muF ±20% 0.866Dia 22.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF 1; ALUMINUM ELECTROLYTIC CAPACITOR 1000UF 100V 20%, SNAP-IN; Capacitance: 1000µF; Voltage(DC): 100V; Voltage(AC): -; Capacitance Tolerance: ± 20%; ; Available until stocks are exhausted
SLPX Series 100V 1000 uF ±20 % Snap In Aluminum Electrolytic Capacitor
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF, TOL20%, SNAP IN, 100V, 22X30
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 85C
Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 2.02A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Al Electrolytic Cap 1mF 100V ±20% 10mm Pitch 265mΩ@120Hz 3000h@85°C 2.02A@120Hz 2.53A@20kHz Snap-In, TH D22×L30mm 22mm × 30mm × 30mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor