Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP102M100C1P3

Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP102M100C1P3.

Electro Sonic

Datasheet9 pages4 years ago

Sager Electronics

New Yorker Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+107%

CAD Models

Download Cornell Dubilier SLP102M100C1P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 1.758
Stock
5,538
28,253
Authorized Distributors
6
2
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
265 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.45 A
1.47 A
Height - Seated (Max)
24.9936 mm
27.0002 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSLPX102M100A3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 1000muF ±20% 0.866Dia 22.00mm
PanasonicECO-S2AP102CA
Cap Aluminum 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.216 Ohm 1960mA 3000h 85°C Bulk
KYOCERA AVXLGU1K102MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1000muF ±20% 0.866Dia 22.00mm
KYOCERA AVXLGU2A102MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 1000muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX102M080J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 1000muF ±20% 0.984Dia 25.00mm
PanasonicECO-S1KA102BA
Cap Aluminum 1000uF 80V 20% (22 X 30mm) Snap-In 10mm 0.182 Ohm 1300mA 3000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP102M100C1P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 100V 1000muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.265 Ohm 1.45A 3000h 105C
Capacitor;Aluminum Electrolytic;Cap 1000uF;Tol20%;Snap In;Vol-Rtg 100V;25X25 | Cornell-Dubilier SLP102M100C1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1000Uf 100V 20%, Snap-In; Rango De Producto:Serie Cap; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:25Mm; Resistencia Esr:0.265Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier SLP102M100C1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor