Cornell Dubilier 381LR221M450J452

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 0.984Dia 25.00mm
$ 11.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LR221M450J452.

IHS

Datasheet4 pages12 years ago

Electro Sonic

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-1.13%

Alternate Parts

Price @ 1000
$ 11.254
$ 2.565
$ 2.565
Stock
1,870
2,792
2,792
Authorized Distributors
2
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
603 mΩ
603 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.42 A
1.42 A
1.42 A
Height - Seated (Max)
45.0088 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEETED2W221CA
Cap Aluminum 220uF 450V 20% (25 X 45mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105C Bulk
PanasonicEET-ED2G221CA
Cap Aluminum 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
PanasonicEET-ED2W221DA
Cap Aluminum 220uF 450V 20% (30 X 35mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
KYOCERA AVXLGU2W221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX221M400K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX221M450K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier 381LR221M450J452 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 220uF 450V 20% (25 X 45mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105C
Aluminum Electrolytic Capacitors - Snap In 220uF 450V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor