Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX LGU2W221MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 0.984Dia 25.00mm
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W221MELA.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

_legacy Avnet

TME

Factory Futures

Inventory History

3 month trend:
-14.18%

CAD Models

Download KYOCERA AVX LGU2W221MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 4.789
$ 4.789
Stock
54,615
13,557
13,557
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.12 A
1.55 A
1.55 A
Height - Seated (Max)
45.0088 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKMM451VSN221MR35S
Cap Aluminum 220uF 450V 20% (30 X 35mm) Snap-In 10mm 1120mA 3000h 105C
NichiconLGUW6221MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 420V 220muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2GB221CA
Cap Aluminum 220uF 400V 20% (25 X 45mm) Snap-In 10mm 0.754 Ohm 1100mA 3000h 105°C Bulk
United Chemi-ConEKMM451VSN221MQ45S
Cap Aluminum 220uF 450V 20% (25.4 X 45mm) Snap-In 10mm 1120mA 3000h 105C
Cornell Dubilier381LR221M450J452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLGN2H221MELC35
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 500V 220muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LGU2W221MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 0.984Dia 25.00mm
CAPACITOR ALUMINUM ELECTROLYTIC 220UF 450V 20% SNAP-IN 25X45MM, LGU SERIES
Cap Aluminum Lytic 220uF 450V 20% (25 X 45mm) Snap-In 10mm 1120mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor: electrolytic; SNAP-IN; 220uF; 450V; -25+105 deg.C; 20%
220 F 450 V Aluminum Elytic Capacitors Radial, Can - Snap-In 3000 Hrs 105 C
卤20% 1.12A@120Hz 10mm 450V 220uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
220μF 450V ±20% 10mm 3000h@ 105°C 1.12A@ 120Hz,1.6016A@ 50kHz Plugins,D25xL45mm snap-in mounting,Through hole mounting 25mm*45mm*45mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX