Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EET-ED2W221DA

Cap Aluminum 220uF 450V 20% (30 X 35mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2W221DA.

Factory Futures

Datasheet2 pages21 years ago

Alternate Parts

Price @ 1000
$ 2.565
$ 2.565
Stock
6
2,466
2,466
Authorized Distributors
0
4
4
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
603 mΩ
603 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.42 A
1.42 A
1.42 A
Height - Seated (Max)
35.0012 mm
29.9974 mm
29.9974 mm

Related Parts

Cornell Dubilier381LR221M400J042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 220muF ±20% 0.984Dia 25.00mm
PanasonicEET-ED2G221CA
Cap Aluminum 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
Cornell Dubilier381LR221M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR221M450A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2GA221EA
Cap Aluminum 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk
KYOCERA AVXLGU2W221MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Panasonic EET-ED2W221DA provided by its distributors.

Cap Aluminum 220uF 450V 20% (30 X 35mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
AL Lytic Snap-in TS-ED Series450WV, 220uF, 30x35mm
CAPACITOR ALUM ELEC 220UF, 450V, 20%, SNAP-IN; Product Range:PANASONIC - TS-ED Series; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:450V; Diameter:30mm; ESR:0.603ohm; Height:35mm; Lead Spacing:10mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America