Panasonic EET-ED2W221EA

Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
$ 2.565
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EET-ED2W221EA.

Official Datasheet17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EET-ED2W221EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.565
$ 2.4
$ 2.4
Stock
2,897
1,936
1,936
Authorized Distributors
4
1
1
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
603 mΩ
1.13 Ω
1.13 Ω
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.42 A
1 A
1 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Cornell Dubilier381LR221M450K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LR221M450A022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 220muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LR221M400A012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 220muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2GA221EA
Cap Aluminum 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk
PanasonicEET-ED2G221CA
Cap Aluminum 220uF 400V 20% (25 X 40mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
PanasonicECO-S2WP221EA
Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.754 Ohm 1550mA 3000h 85°C Bulk

Descriptions

Descriptions of Panasonic EET-ED2W221EA provided by its distributors.

Cap Aluminum 220uF 450V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1420mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR TS-ED 450V 220muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 450V ¡À20% 10mm 603m¦¸@ 120Hz 3000h@ 105¡ãC 1.42A@ 120Hz,2.03A@ 100 kHz , 35mm*30mm*30mm
AL Lytic Snap-in TS-ED Series 450WV, 220uF, 35x30mm, 105C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EETED2W221EA