
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | 381LR152M250A052 | 0 | 1120 | 18h | ||||||||
| TTI | 381LR152M250A052 | 0 | 1120 | Bulk | 12h | |||||||
| RFMW | 381LR152M250A052 | 0 | 1 | Tray | 11h | |||||||
| Onlinecomponents.com | 381LR152M250A052 | 0 | 280 | Bulk | ||||||||
| Master Electronics | 381LR152M250A052 | 0 | 280 |
Download datasheets and manufacturer documentation for Cornell Dubilier 381LR152M250A052.
Download Cornell Dubilier 381LR152M250A052 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Cornell Dubilier 381LR152M250A052 provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:
Download datasheets and manufacturer documentation for Cornell Dubilier 381LR152M250A052.