KYOCERA AVX LGU2D152MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1500muF ±20% 1.181Dia 30.00mm
$ 4.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D152MELB.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-33.05%

CAD Models

Download KYOCERA AVX LGU2D152MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.163
$ 4.5
$ 4.5
Stock
312,952
12,755
12,755
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
99 mΩ
99 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.08 A
3.56 A
3.56 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP152M250H9P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C
Cornell Dubilier381LR152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 1500muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2E152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1500muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP152M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C
PanasonicEET-ED2D152DA
Cap Aluminum 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 0.099 Ohm 3560mA 3000h 105°C Bulk
United Chemi-ConEKMS251VSN152MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX LGU2D152MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1500muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Cap Aluminum Lytic 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 3080mA 3000h 105C Bulk
卤20% 3.08A@120Hz 10mm 200V 1500uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX