Cornell Dubilier SLP152M250H9P3

Aluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP152M250H9P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Farnell

New Yorker Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-3.65%

CAD Models

Download Cornell Dubilier SLP152M250H9P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.2
$ 5.92
$ 5.92
Stock
25,907
7,508
7,508
Authorized Distributors
6
5
5
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
133 mΩ
66 mΩ
66 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
3.61 A
3.63 A
3.63 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP152M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C
Cornell Dubilier380LX152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 250V 1500muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLPX152M200H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 1500muF ±20% 1.378Dia 35.00mm
PanasonicEET-ED2D152DA
Cap Aluminum 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 0.099 Ohm 3560mA 3000h 105°C Bulk
United Chemi-ConEKMM251VSN152MA50S
Cap Aluminum 1500uF 250V 20% (35 X 50mm) Snap-In 10mm 3000mA 3000h 105C
PanasonicECO-S2DP152EA
Cap Aluminum 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier SLP152M250H9P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 250V 1500muF ±20% 1.378Dia 35.00mm
Capacitor, Aluminum Electrolytic, Cap 1500uF, Tol20%, Snap In, 250V, 35X50 | Cornell-Dubilier SLP152M250H9P3
Cap Aluminum Lytic 1500uF 250V 20% (35 X 50mm) Snap-In 10mm 0.133 Ohm 3.61A 3000h 105C
SLP Series 250 V 1500 uF 105 °C Ø 35 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1500Uf 250V 20%, Snap-In; Rango De Producto:Serie Slp; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:35Mm; Resistencia Esr:0.144Ohm; Altura:50Mm; Núm. De Contactos:2 |Cornell Dubilier SLP152M250H9P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP152M250H9P3.