KYOCERA AVX LGU2D152MELC

Capacitor Aluminum Electrolytic 1500UF 200V 20% Snap-in 35X40MM, Lgu Series
$ 4.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2D152MELC.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages19 years ago

element14 APAC

Farnell

Newark

element14

Inventory History

3 month trend:
-64.98%

CAD Models

Download KYOCERA AVX LGU2D152MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.731
$ 4.791
$ 4.791
Stock
76,344
13,035
13,035
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
155 mΩ
155 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.08 A
2.5 A
2.5 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP152M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C
PanasonicECO-S2DP152EA
Cap Aluminum 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk
Cornell Dubilier381LR152M200A042
Capacitors, Aluminum Electrolytic, Snap In 1500uF 200V 20% | Cornell-Dubilier 381LR152M200A042
NichiconLGU2C152MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 160V 1500muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP152M250H9P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C
KYOCERA AVXLLS2E152MELC
Cap Aluminum Lytic 1500uF 250V 20% (35 X 40mm) Snap-In 10mm 4330mA 3000h 85C Bulk

Descriptions

Descriptions of KYOCERA AVX LGU2D152MELC provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC 1500UF 200V 20% SNAP-IN 35X40MM, LGU SERIES
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 3080mA 3000h 105C Bulk
GU Series 1500 uF 200 V 105°C Ø35 x 40 mm Snap-In Aluminum Electrolytic Cap
Capacitor: electrolytic; SNAP-IN; 1500uF; 200V; -40+105 deg.C; 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
卤20% 3.08A@120Hz 10mm 200V 1500uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
CAP, 1500µF, 200V, ALU ELEC, SNAP-IN; Capacitance: 1500µF; Voltage Rating: 200V; Product Range: LGU Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In;

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • LGU2D152MELC.