KYOCERA AVX LGU2E152MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1500muF ±20% 1.378Dia 35.00mm
$ 4.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2E152MELC.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages18 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Nichicon SCT

TME

Inventory History

3 month trend:
-6.30%

CAD Models

Download KYOCERA AVX LGU2E152MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.746
$ 6.685
$ 6.685
Stock
166,241
26,347
26,347
Authorized Distributors
6
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
144 mΩ
144 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3 A
2.5 A
2.5 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMM251VSN152MA50S
Cap Aluminum 1500uF 250V 20% (35 X 50mm) Snap-In 10mm 3000mA 3000h 105C
PanasonicEET-ED2D152DA
Cap Aluminum 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 0.099 Ohm 3560mA 3000h 105°C Bulk
Cornell Dubilier381LR152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 1500muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2D152MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1500muF ±20% 1.181Dia 30.00mm
NichiconLGU2P152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 220V 1500muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP152M250H9P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 250V 20% 105C

Descriptions

Descriptions of KYOCERA AVX LGU2E152MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 1500muF ±20% 1.378Dia 35.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN TERMINAL, 400VOLTS, 1500UF, LGU SERIES
Cap Aluminum Lytic 1500uF 250V 20% (35 X 50mm) Snap-In 10mm 3000mA 3000h 105C Bulk
GU Series 1500 uF 250 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAP, ALU ELEC, 1500UF, 250V, SNAP-IN; Capacitance:1500µF; Voltage(DC):250V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Product Range:LGU Series RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX