Panasonic ECO-S1KP472DA

Cap Aluminum 4700uF 80V 20% (30 X 40mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk
$ 2.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1KP472DA.

IHS

Datasheet9 pages16 years ago

JRH Electronics

DigiKey

CAD Models

Download Panasonic ECO-S1KP472DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 3.966
$ 3.966
Stock
16
3,478
3,478
Authorized Distributors
1
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
63 mΩ
71 mΩ
71 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.09 A
4.09 A
4.09 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLPX472M100H7P3
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.056 Ohm 5230mA 3000h 85C
PanasonicECOS2AP472EA
Cap Aluminum 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.071 Ohm 5130mA 3000h 85°C Bulk
PanasonicECO-S1JA472CA
Cap Aluminum 4700uF 63V 20% (25 X 50mm) 10mm 0.063 Ohm 3000mA 3000 hr 105°C Bulk
Cornell Dubilier380LX472M100K052
380LX Series 4700 uF 100 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell Dubilier380LX472M100A042
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.07 Ohm 5100mA 3000h 85C
PanasonicECOS2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) 10mm 0.053 Ohm 3800mA 3000 hr 105°C Bulk

Descriptions

Descriptions of Panasonic ECO-S1KP472DA provided by its distributors.

Cap Aluminum 4700uF 80V 20% (30 X 40mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
CAPACITOR 4700UF 80V ELECT TSUP
4.7mF 80V ±20% 10mm Pitch 63mΩ@120Hz 3000h@85°C 4.09A@120Hz 4.704A@100kHz Snap-In TH 30mm × 40mm × 40mm
Al Lytic Snap-in TSUP Series, 85C 80WV, 4700uF, 30x40mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1KP472DA