KYOCERA AVX LLS1J472MELB

LS Series 4700 uF 63 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS1J472MELB.

IHS

Datasheet5 pages4 years ago

Farnell

_legacy Avnet

Nichicon SCT

TME

Inventory History

3 month trend:
+51.33%

CAD Models

Download KYOCERA AVX LLS1J472MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.88
$ 2.88
Stock
99,091
40,144
40,144
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
80 mΩ
80 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.54 A
4.9 A
4.9 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLPX472M063E3P3
Aluminum Electrolytic Capacitors - Snap In 4700uF 63V 20% 85C
Cornell DubilierSLPX472M080H3P3
Cap Aluminum Lytic 4700uF 80V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 4120mA 3000h 85C
Cornell DubilierSLPX472M050C3P3
Aluminum Electrolytic Capacitor 4700 microfarad 50 VDC
KYOCERA AVXLGU1H472MELB
Cap Aluminum Lytic 4700uF 50V 20% (30 X 30mm) Snap-In 10mm 2580mA 3000h 105C Bulk
NichiconLLS1K472MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
KYOCERA AVXLLS1H472MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 4700muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of KYOCERA AVX LLS1J472MELB provided by its distributors.

LS Series 4700 uF 63 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 4700UF, 63V, 20%, 85 DEG, 30X 30MM, SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 63V 20% (30 X 30mm) Snap-In 10mm 3.54A 3000h 85C Bulk
卤20% 3.54A@120Hz 10mm 63V 4700uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 63V ±20% 10mm 3000h@ 85°C 3.54A@ 120Hz,4.071A@ 50kHz Plugins,D30xL30mm snap-in mounting,Through hole mounting 30mm*30mm*30mm
CAP, 4700µF, 63V, ALU ELEC, SNAP IN; Capacitance: 4700µF; Voltage Rating: 63V; Product Range: LS Series; Lifetime @ Temperature: 3000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; Dia

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX