Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLPX472M063C7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 0.984Dia 25.00mm
$ 2.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX472M063C7P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+21.32%

Alternate Parts

Price @ 1000
$ 2.161
$ 2.491
$ 2.491
Stock
8,618
233,066
233,066
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.59 A
3.59 A
3.59 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell Dubilier380LX472M080K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 1.181Dia 30.00mm
PanasonicECO-S1KP472DA
Cap Aluminum 4700uF 80V 20% (30 X 40mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk
Cornell DubilierSLP472M063H3P3
Cap Aluminum Lytic 4700uF 63V 20% (35 X 30mm) Snap-In 10mm 0.085 Ohm 3000mA 3000h 105C
Cornell Dubilier380LX472M080J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 0.984Dia 25.00mm
PanasonicECOS1KP472CA
Cap Aluminum 4700uF 80V 20% (25 X 50mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk
KYOCERA AVXLLS1K472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX472M063C7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 0.984Dia 25.00mm
Capacitors, Aluminum Electrolytic, Snap In 4700uF 63V 20% 85C | Cornell-Dubilier SLPX472M063C7P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 63V 20% (25 X 40mm) Snap-In 10mm 0.085 Ohm 3.59A 3000h 85C
4.7mF 63V ±20% 10mm 85Ω@ 120Hz 3000h@ 85°C 3.59A@ 120Hz,4.49A@ 20kHz Plugins snap-in mounting,Through hole mounting 40mm(width)*40mm(height)
Capacitor Alum Elec 4700Uf, 63V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:25Mm; Resistencia Esr:0.085Ohm; Altura:40Mm; Espaciado De Cable:10Mm |Cornell Dubilier SLPX472M063C7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor