Cornell Dubilier SLPX472M080H3P3

Cap Aluminum Lytic 4700uF 80V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 4120mA 3000h 85C
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX472M080H3P3.

Master Electronics

Datasheet9 pages5 years ago
Datasheet9 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.07%

CAD Models

Download Cornell Dubilier SLPX472M080H3P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 3.37
$ 3.37
Stock
10,655
49,198
49,198
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
71 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.12 A
4.12 A
4.12 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP472M063H3P3
Cap Aluminum Lytic 4700uF 63V 20% (35 X 30mm) Snap-In 10mm 0.085 Ohm 3000mA 3000h 105C
PanasonicECOS2AP472EA
Cap Aluminum 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.071 Ohm 5130mA 3000h 85°C Bulk
PanasonicECOS2AP472DA
Cap Aluminum 4700uF 100V 20% (30 X 50mm) 10mm 0.071 Ohm 5130mA 3000 hr 85°C Bulk
KYOCERA AVXLLS1J472MELB
LS Series 4700 uF 63 V 85°C Ø30 x 30 mm Snap-In Aluminum Electrolytic Cap
Cornell Dubilier380LX472M063K022
Cap Aluminum Lytic 4700uF 63V 20% (30 X 30mm) Snap-In 10mm 0.08 Ohm 4900mA 3000h 85C
Cornell Dubilier380LX472M063A012
Aluminum Electrolytic Capacitors - Snap In 4700uF 63V

Descriptions

Descriptions of Cornell Dubilier SLPX472M080H3P3 provided by its distributors.

Cap Aluminum Lytic 4700uF 80V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 4120mA 3000h 85C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF, TOL20%, SNAP IN, 80V, 35X30
Aluminum Electrolytic Capacitors - Snap In 4700uF 80V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 80V ±20% 3000h@ 85°C 4.12A@ 120Hz,5.15A@ 20kHz 80V 71mΩ@ 120Hz snap-in mounting,Through hole mounting 35mm*30mm*30mm
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF,; ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 80V, 20%, SNAP-IN; Capacitance: 4700µF; Voltage(DC): 80V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @
Aluminum Electrolytic Capacitor 4700Uf, 80V, 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:80V; Diámetro:35Mm; Resistencia Esr:0.071Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX472M080H3P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor