KYOCERA AVX LGUW6471MELC

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
$ 6.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGUW6471MELC.

IHS

Datasheet5 pages4 years ago

Factory Futures

Nichicon SCT

DigiKey

Inventory History

3 month trend:
-48.54%

CAD Models

Download KYOCERA AVX LGUW6471MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierSLP471M450H4P3
Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cornell Dubilier380LX471M450A452
Capacitors, Aluminum Electrolytic, Snap In 470uF 450V 20% | Cornell-Dubilier 380LX471M450A452
United Chemi-ConEKMM451VSN471MA50S
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 1850mA 3000h 105C
United Chemi-ConEKMM451VSN471MA50T
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.705 Ohm 1850mA 3000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX LGUW6471MELC provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
卤20% 2.717A@50kHz 10mm 420V 470uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 470μF 420V ±20% 10mm Pitch 3000h@105°C 1.9A@120Hz 2.717A@50kHz TH, D35×L45mm Snap-In, 45mm H
Capacitor,470Uf,420Vdc,20-% Tol,20+% Tol; |Nichicon LGUW6471MELC
105degC Standard Snap-in Terminal Type, 470 μ F, 420 V, -25 to 105°C, RoHS
Nichicon SCT
Radial Can - Snap-In LGU 420V 470muF ±20% 1.378Dia 35.00mm
CAP ALUM 470UF 20% 420V SNAP TH

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX