Cornell Dubilier 225TTA100M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 2.2muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225TTA100M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-28.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSEK2R2M100ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 2.2muF ±20% 0.197Dia 5.00mm
NichiconTVX2A2R2MAD
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 12mm) Axial 28mA 2000h 85C
PanasonicECA2AM2R2
Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
Cornell DubilierSK2R2M063ST
Cap Aluminum 2.2uF 63V 20% (5 X 11mm) Radial 2mm 54.28 Ohm 29mA 2000h 85°C
Cornell DubilierSK2R2M050ST
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 60.32 Ohm 23mA 2000h 85C Standard
PanasonicECA-2AM2R2B
Panasonic ECA2AM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Cornell Dubilier 225TTA100M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 100V 2.2muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 13mm) Axial 75.3575 Ohm 27mA 2000h 85C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2.2 UF, TOL 20%, VOL-RTG 100 VDC, AXIAL
TTA Series 2.2 uF 100 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 2.2µF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 2.2uF 100V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 1; ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 100V, 20%, AXIAL; Capacitance: 2.2µF; Voltage(DC): 100V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000
Aluminum Electrolytic Capacitor 2.2Uf, 100V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:5Mm; Terminales Del Condensador:Conexión Axial; Altura:12.5Mm |Illinois Capacitor 225TTA100M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor