Cornell Dubilier SEK2R2M100ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 2.2muF ±20% 0.197Dia 5.00mm
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK2R2M100ST.

Newark

Datasheet8 pages4 years ago

Sager Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+89.18%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.057
$ 0.057
Stock
11,307
125,247
125,247
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60.32 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
22 mA
21 mA
21 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUVR2A2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2.2muF ±20% 0.197Dia 5.00mm
NichiconUPW2A2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 2.2muF ±20% 0.197Dia 5.00mm
NichiconUPM2A2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA2AM2R2
Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
PanasonicECA-2AM2R2B
Panasonic ECA2AM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2AM2R2I
Panasonic ECA2AM2R2I - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Cornell Dubilier SEK2R2M100ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 100V 2.2muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 2.2µF 100V
Capacitor, Aluminum Electrolytic,2.2 uF,20%,100 VDC, Radial,5x11mm, ESR 60.32 Ohms | Cornell-Dubilier SEK2R2M100ST
ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 100V, 20%, RADIAL; Capacitance: 2.2µF; Voltage Rating: 100V; Product Range: SEK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm
Aluminum Electrolytic Capacitor 2.2Uf, 100V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SEK2R2M100ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor