Nichicon TVX2A2R2MAD

Cap Aluminum Lytic 2.2uF 100V 20% (5 X 12mm) Axial 28mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2A2R2MAD.

IHS

Datasheet2 pages7 years ago

TME

Arrow Electronics

element14 APAC

CAD Models

Download Nichicon TVX2A2R2MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1H2R2MAD
VX Series 2.2 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
PanasonicECA2AM2R2
Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
United Chemi-ConESMG500ELL2R2ME11D
SMG Series 2.2 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
PanasonicECA-2AM2R2B
Panasonic ECA2AM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2AM2R2I
Panasonic ECA2AM2R2I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Wurth Elektronik860010672006
Cap, 2.2Uf, 50V, Alum Elect, Radial Rohs Compliant: Yes |Würth Elektronik 860010672006

Descriptions

Descriptions of Nichicon TVX2A2R2MAD provided by its distributors.

Cap Aluminum Lytic 2.2uF 100V 20% (5 X 12mm) Axial 28mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor; Capacitor Dielectric Type:Aluminum Electrolytic; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:12mm; Diameter:5mm ;RoHS Compliant: Yes
CAPACITOR, 2.2UF, 100V; Application:General Purpose; Capacitance:2.2µF; Tolerance, Capacitance:± 20%; Series:TVX; Voltage, Rating:100V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Case Style:Axial; External Length / Height:12mm; Body Diameter:5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:28mA; Lead Diameter:0.6mm; Lead Length:35mm; Operating Lifetime:2000h; Ripple Current Frequency:120Hz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Ripple Current:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:100V

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL