Eaton MDL-8

Electric Fuse, Time Delay Blow, 8A, 250VAC, 250VDC, 200A (IR), Inline/holder, 3AG
$ 4.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-8.

IHS

Datasheet2 pages27 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Gerber

Newark

Inventory History

3 month trend:
+49.80%

Alternate Parts

Price @ 1000
$ 4.155
$ 0.56
$ 0.56
Stock
15,321
95,417
95,417
Authorized Distributors
6
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Clip, Holder, Panel, Surface Mount
Clip, Holder, Panel, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Eaton MDL-8 provided by its distributors.

Electric Fuse, Time Delay Blow, 8A, 250VAC, 250VDC, 200A (IR), Inline/holder, 3AG
Fuse Miniature 8A 250V Slow Blow 2-Pin Cartridge Holder
Fuse Miniature Glass Tube; Time Delay; 250V AC; 8A
MDL-8 - Bussmann Edison MDL-8 BUSS SMALL DIMENSION FUSE MDL8
Glass Fuse, MDL Series, Time-Delay, 8A, 250V AC, Non-Indicating, 200A at 250V AC, 10kA at 125V AC
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Cartridge Fuses 1/4 X 1-1/4 TIME DELAY GLASS-8
GLASS TUBE 3AG SERIES BRASS ENDCAPS 5 PER PKG
1/4 X 1-1/4 TIME DELAY GLASS ECFUCNC15CGR
Cartridge Fuse; Current Rating:8A; Voltage Rating:250V; Fuse Type:Time Delay; Fuse Size/Group:1/4 x 1-1/4 "4; Leaded Process Compatible:No; Body Material:Glass; Diameter:6.35mm; Fuse Terminals:Ferrule; Length:31.75mm RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL 8
  • MDL8