Eaton BK/MDA-10-R

Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-10-R.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Future Electronics

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
-17.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Littelfuse0215012.MXP
Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Bel FuseGSA 12-R
250V 250V 1277A²S Slow fuse Cartridge,Ceramic 12A base mount 31.8mm(Length)
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus

Descriptions

Descriptions of Eaton BK/MDA-10-R provided by its distributors.

Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse; Cylinder; Time Lag; 10A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; 250VAC; Clip
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4" x 1-1/4", MDA
Electric Fuse, Time Delay Blow, 10A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
FUSE, CARTRIDGE, 10A 6.3X32MM TIME DELAY; FUSE, CARTRIDGE, 10A 6.3X32MM TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:10A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-10-R
  • BK/MDA-10-R.
  • BK/MDA10R
  • BKMDA-10-R
  • BKMDA10R