Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton AGC-10-R

Eaton glass fuse, Eaton Bussmanseries, 10A, 250V AC, 6.3 x 32mm, fuse speedF
$ 1.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-10-R.

TME

Datasheet5 pages6 years ago

JRH Electronics

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-88.83%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.553
$ 1.692
$ 1.692
Stock
33,352
137,887
137,887
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder
Holder
Holder

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Littelfuse0215012.MXP
Electric Fuse, Time Lag Blow, 12A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Bel FuseGSA 12-R
Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

Descriptions

Descriptions of Eaton AGC-10-R provided by its distributors.

Eaton glass fuse, Eaton Bussmanseries, 10A, 250V AC, 6.3 x 32mm, fuse speedF
Fuse, Cartridge, Fast Acting, 10 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Electric Fuse, Fast Blow, 10A, 250VAC, 200A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, 10A, 6.3X32Mm, Fast Act; Blow Characteristic:Fast Acting; Fuse Current:10A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Agc Series; Fuse Size Code:3Ag Rohs Compliant: Yes |Eaton Electronics AGC-10-R
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-10-R.
  • AGC-10R
  • AGC10R