Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 05200101Z

520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 05200101Z.

element14

Datasheet1 page21 years ago

Newark

Future Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+261%

CAD Models

Download Littelfuse 05200101Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0208007.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 7 A, 350 VAC, TH, RoHS
Littelfuse0208008.MXP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 8 A, 350 VAC, RoHS
Littelfuse0215012.MXEP
Fuse Miniature Slow Blow Acting 12A 250V Axial 5 X 20mm Ceramic Bulk CE/CSA/PSE/SEMKO/UL
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Bel FuseGSA 12-R
Electric Fuse, Slow Blow, 12A, 125VAC, 10000A (IR), Inline/holder, 6x32mm, ROHS COMPLIANT
Schurter0853.0551
Cover Fuse Holder; 25L x 9.6W x 12.5mm H; For Fuse Holders OGD OGD-SMD; Clear

Descriptions

Descriptions of Littelfuse 05200101Z provided by its distributors.

520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse SCT
FUSE BLOK CARTRIDGE 600V 10A PCB / Fuse Block 10 A 600V 1 Circuit Cartridge Through Hole
FUSEHOLDER, 2X20MM; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 10A; Fuse Size Held: 5mm x 20mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: OMNI-BLOK 520 Series; Voltage Rating VAC: 300V; Vo
Fuse Holder, 5 X 20Mm, Pcb Mount; Voltage Rating Vdc:300V; Voltage Rating Vac:300V; Fusible, Intensidad:10A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Pin; Núm. De Fusibles:1; Tamaño Del Fusible:5Mm X 20Mm |Littelfuse 05200101Z

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520 0101 Z