Eaton MDL-2/10

Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 4.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-2/10.

Farnell

Datasheet2 pages19 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.604
$ 4.885
Stock
854
56,681
Authorized Distributors
6
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
Holder, Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schurter0034.3111
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.6609
Micro fuse 8.5 x 8.5 mm, 250 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6609
Schurter0034.6008
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.4 X 31.7mm Glass CE/CSA/UL

Descriptions

Descriptions of Eaton MDL-2/10 provided by its distributors.

Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Electric Fuse, Time Delay Blow, 0.2A, 250Vac, 250Vdc, 35A (Ir), Inline/Holder
Fuse Miniature 0.2A 250V Slow Blow 2-Pin Cartridge Holder
MDL-2-10 - Bussmann Edison MDL-2/10 BUSS SMALL DIMENSION FUSE SLOW BLOW

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-2-10
  • MDL-210
  • MDL2/10
  • MDL210