Eaton BK/GMA-250-R

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-250-R.

TME

Datasheet2 pages9 years ago

IHS

Sager Electronics

Fuses Unlimited

Newark

Inventory History

3 month trend:
+40.66%

Alternate Parts

Price @ 1000
$ 0.741
$ 2.3
$ 2.3
Stock
227,440
15,159
15,159
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.315MXP
Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5ET 3.15-R
250V 250V 203A²S 150A Slow fuse Cartridge,Glass 3.15A base mount 5mm(Length)*20mm(width)
Littelfuse0213.315MXP
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK/GMA-250-R provided by its distributors.

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse;Cylinder;Fast Acting;0.25A;Dims 5x20 mm;Glass;Cartridge;250VAC;Clip
Fuse, Cartridge, Fast Acting, 250 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", GMA
Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
GMA Series Fast-Acting 250 VAC 0.25 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse
Fuse, Cartridge, 250Ma, 5X20Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Eaton Bussmann BK/GMA-250-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-250-R
  • BK/GMA-250R
  • BK/GMA250R
  • BKGMA-250-R
  • BKGMA250R